Part Details for 45-1425-15 by GC Electronics
Overview of 45-1425-15 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1425-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159516
|
RS | Double Ended In-Series Cable, USB A Plug to USB A Plug, 4.57 m, 45 Series | GC Electronics 45-1425-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.2400 / $11.5100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 4.572m USB to USB PL-PL RoHS: Compliant |
10 In Stock |
|
$7.7300 / $9.0200 | Buy Now |
DISTI #
GC Electronics 45-1425-15
|
PEI Genesis | Cable USB | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly USB 4.572m USB to USB PL-PL RoHS: Compliant |
10 In Stock |
|
$7.7300 / $9.0200 | Buy Now |