Part Details for 45-2108 by GC Electronics
Overview of 45-2108 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-2108-ND
|
DigiKey | SPECIALTY SWITCH 1/1 POS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$22.6900 | Buy Now |
|
Onlinecomponents.com | Specialty Switch 1/1 POS RoHS: Compliant |
8 In Stock |
|
$20.2500 / $23.5800 | Buy Now |
DISTI #
GC Electronics 45-2108
|
PEI Genesis | Specialty Switch 1/1 Pos | 0 |
|
Buy Now | |
|
Master Electronics | Specialty Switch 1/1 POS RoHS: Compliant |
8 In Stock |
|
$20.2500 / $23.5800 | Buy Now |