Part Details for 45-2729.1020.000 by EAO AG
Overview of 45-2729.1020.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 45-2729.1020.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8310
|
Newark | Stop Switch Actuator Twist To Release Foolproof Red D30 Momentary/Maintain Plastic |Eao 45-2729.1020.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1400 / $68.3200 | Buy Now |
DISTI #
45-2729.1020.000-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7000 | Buy Now |
DISTI #
123-45-2729.1020.000
|
Mouser Electronics | Switch Actuators Stop switch actuator twist to release foolproof red D30 momentary/maintain plastic | 0 |
|
$65.7600 / $71.7400 | Order Now |
DISTI #
71595890
|
RS | Stop Switch Actuator,29.5mm, Plastic, Twist to Release, Foolproof, MAINTAINED, Red | EAO 45-2729.1020.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9700 / $69.4300 | RFQ |
DISTI #
45-2729.1020.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, none, prominent Min Qty: 1 | 0 |
|
$30.2400 / $42.3300 | RFQ |
DISTI #
000000000005637722
|
Sager | Switch Actuators Stop switch actuator twist to release foolproof red D30 momentary/maintain plastic Min Qty: 1 | 0 |
|
$54.5300 / $67.1200 | Buy Now |
Part Details for 45-2729.1020.000
45-2729.1020.000 CAD Models
45-2729.1020.000 Part Data Attributes
|
45-2729.1020.000
EAO AG
Buy Now
|
Compare Parts:
45-2729.1020.000
EAO AG
|
Samacsys Manufacturer | EAO |