Part Details for 45-2816.3C40.003 by EAO AG
Overview of 45-2816.3C40.003 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2816.3C40.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2553
|
Newark | Selector Switch Actuator 3 Positions Yellow Main-0-Mom 45? Short Lever Front Metal Housing Plastic |Eao 45-2816.3C40.003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2816.3C40.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6000 | Buy Now |
DISTI #
123-45-2816.3C40.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions yellow main-0-mom 45? short lever front metal housing plastic RoHS: Compliant | 0 |
|
$26.9200 / $30.1500 | Order Now |
DISTI #
70734506
|
RS | Selector Switch Actuator,3 Pos, R Spring Return, Short Lever, MAINT-Rest-MOM, Yellow | EAO 45-2816.3C40.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0300 / $29.5300 | RFQ |
DISTI #
45-2816.3C40.003
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, yellow, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$21.9500 / $31.7900 | RFQ |