Part Details for 45-2G08.20K7.000 by EAO AG
Overview of 45-2G08.20K7.000 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2G08.20K7.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-2G08.20K7.000
|
TME | Control lamp, 22mm, 45, -25÷70°C, Ø22.3mm, IP66,IP67,IP69K, 110VAC Min Qty: 1 | 0 |
|
$64.0500 / $92.7600 | RFQ |