Part Details for 45-403 by GC Electronics
Overview of 45-403 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8315
|
Newark | Cable Power 1 Ft 3C M/F 18Awg 10A C14/C13/Gc Electronics |Gc Electronics 45-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 0.304m 18AWG Power to Power 3 to 3 POS M-F RoHS: Compliant |
28 In Stock |
|
$2.5800 / $3.1900 | Buy Now |
DISTI #
GC Electronics 45-403
|
PEI Genesis | Wire Stripping Cutting Tool | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Power Cord 0.304m 18AWG Power to Power 3 to 3 POS M-F RoHS: Compliant |
28 In Stock |
|
$2.5800 / $3.1900 | Buy Now |