Part Details for 45.31.7.012.0310 by FINDER SpA
Overview of 45.31.7.012.0310 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 45.31.7.012.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6206
|
Newark | Relays Rohs Compliant: Yes |Finder 45.31.7.012.0310 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.5800 | Buy Now |
|
Quest Components | 4 |
|
$7.8144 / $10.6560 | Buy Now | |
DISTI #
45.31.7.012.0310
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.4100 / $5.6300 | RFQ |
Part Details for 45.31.7.012.0310
45.31.7.012.0310 CAD Models
45.31.7.012.0310 Part Data Attributes:
|
45.31.7.012.0310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
45.31.7.012.0310
FINDER SpA
Electromechanical Relay, SPST, Latched, 14.4VDC (Coil), 360mW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 31.4 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 14.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 31.4mm x 12.5mm x 28.5 mm | |
Reference Standard | CUL; EAC; ENEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |