Part Details for 450-21-0019 by ebm-papst
Overview of 450-21-0019 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-21-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0878
|
Newark | Cap, 2Uf, 440V, Can, Stud Mount-M8, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:2Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):440V, Capacitor Terminals:Quick Connect, Dv/Dt Rating:- Rohs Compliant: Yes |Ebm-Papst 450-21-0019 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $21.4700 | Buy Now |
DISTI #
381-450-21-0019-ND
|
DigiKey | 2 MFD 440 VAC MOTOR RUN CAPACITO Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$13.4330 / $16.8900 | Buy Now |
DISTI #
450-21-0019
|
Avnet Americas | 2 mfd 440 Vac motor run capacitor with mounting stud 85C - Bulk (Alt: 450-21-0019) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $14.6154 | Buy Now |
DISTI #
5912-450-21-0019
|
Mouser Electronics | Fan Accessories Capacitor, 2mfd, 440VAC, Motor Run,+Mount Stud, Temperature to 85 Degree Celsius RoHS: Compliant | 33 |
|
$13.4300 / $16.8800 | Buy Now |
DISTI #
73548865
|
RS | Capacitor, 2mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | ebm-papst 450-21-0019 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8800 | RFQ |
|
Onlinecomponents.com | Motor Run Capacitor - 2 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant | 0 |
|
$9.3100 / $16.7200 | Buy Now |
DISTI #
000000000006350287
|
Sager | Fan Accessories Capacitor, 2mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius Min Qty: 1 | 0 |
|
$9.8000 / $14.3900 | Buy Now |
|
Master Electronics | Motor Run Capacitor - 2 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant | 0 |
|
$9.3100 / $16.7200 | Buy Now |
|
Neutron USA | Fan Accessories Capacitor, 2mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | 37 |
|
$60.7700 | Buy Now |
Part Details for 450-21-0019
450-21-0019 CAD Models
450-21-0019 Part Data Attributes
|
450-21-0019
ebm-papst
Buy Now
|
Compare Parts:
450-21-0019
ebm-papst
|
Samacsys Manufacturer | ebm-papst |