Part Details for 450-21-0026 by ebm-papst
Overview of 450-21-0026 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-21-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0884
|
Newark | Cap, 8Uf, 440V, Can, Stud Mount-M8, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:8Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):440V, Capacitor Terminals:Quick Connect, Dv/Dt Rating:- Rohs Compliant: Yes |Ebm-Papst 450-21-0026 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $27.3500 | Buy Now |
DISTI #
381-450-21-0026-ND
|
DigiKey | 8 MFD 440 VAC MOTOR RUN CAPACITO Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$15.6429 / $21.1400 | Buy Now |
DISTI #
450-21-0026
|
Avnet Americas | 8 mfd 440 Vac motor run capacitor with mounting stud 85C - Bulk (Alt: 450-21-0026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 44 |
|
$11.3665 / $18.7550 | Buy Now |
DISTI #
5912-450-21-0026
|
Mouser Electronics | Fan Accessories Capacitor, 8mfd, 440VAC, Motor Run,+Mount Stud, Temperature to 85 Degree Celsius RoHS: Compliant | 34 |
|
$15.5200 / $21.1300 | Buy Now |
DISTI #
73548970
|
RS | Capacitor, 8mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | ebm-papst 450-21-0026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$16.9000 / $21.1300 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 8 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant |
1590 Partner Stock |
|
$12.3200 / $21.7300 | Buy Now |
DISTI #
77406426
|
Verical | 450-21-0026 Min Qty: 5 Package Multiple: 1 | Americas - 1590 |
|
$11.1900 / $15.1300 | Buy Now |
DISTI #
000000000006350293
|
Sager | Fan Accessories Capacitor, 8mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius Min Qty: 1 | 0 |
|
$12.5000 / $18.3300 | Buy Now |
|
Master Electronics | Motor Run Capacitor - 8 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant |
1590 Partner Stock |
|
$12.3200 / $21.7300 | Buy Now |
|
Neutron USA | Fan Accessories Capacitor, 8mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | 50 |
|
$70.5800 | Buy Now |
Part Details for 450-21-0026
450-21-0026 CAD Models
450-21-0026 Part Data Attributes:
|
450-21-0026
ebm-papst
Buy Now
|
Compare Parts:
450-21-0026
ebm-papst
|
Samacsys Manufacturer | ebm-papst |