Part Details for 450-3729-01-03-00 by Cambion Electronics Ltd
Overview of 450-3729-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 450-3729-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5022-450-3729-01-03-00-ND
|
DigiKey | Socket Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
1887 In Stock |
|
$0.2200 / $0.6100 | Buy Now |
DISTI #
IPL450-3729-01-03-00
|
Heilind Electronics | SOCKET, PRESS MOUNT .040 (1.02MM), GOLD | Americas - 2036 in Stock9000 On Order |
|
$0.2807 / $0.3929 | Buy Now |
DISTI #
IPL450-3729-01-03-00
|
Interstate Connecting Components | SOCKET, PRESS MOUNT .040 (1.02MM), GOLD | 6112700 On Order |
|
$0.2807 / $0.3929 | Buy Now |
Part Details for 450-3729-01-03-00
450-3729-01-03-00 CAD Models
450-3729-01-03-00 Part Data Attributes:
|
450-3729-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-3729-01-03-00
Cambion Electronics Ltd
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |