Part Details for 4500-256-AL by RAF Electronic Hardware
Overview of 4500-256-AL by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500-256-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2859
|
Newark | Standoff, Hex Male-Female, 8.73Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc, Standoff Type:Hex Male-Female, Body Length:4.76Mm, Overall Length:8.73Mm, External Width:4.76Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4500-256-AL Min Qty: 363 Package Multiple: 1 Date Code: 0 Container: Bulk | 16152 |
|
$0.2560 | Buy Now |
DISTI #
1772-1522-ND
|
DigiKey | HEX STANDOFF #2-56 ALUM 3/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
128 In Stock |
|
$0.4106 / $0.8200 | Buy Now |
DISTI #
761-4500-256-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 3/16 Length Hex Male-Female Standoff RoHS: Compliant | 75 |
|
$0.4100 / $0.6900 | Buy Now |
DISTI #
71322393
|
RS | Hex Male-Female Standoff,3/16 Hex X 3/16 Length | RAF 4500-256-AL RoHS: Not Compliant Min Qty: 387 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
|
Onlinecomponents.com | 12617 Factory Stock |
|
$0.3870 / $0.4629 | Buy Now | |
DISTI #
RAF4500-256-AL
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3216200
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6605 / $0.8733 | Buy Now |
DISTI #
3216200
|
Farnell | STANDOFF, HEX MALE-FEMALE, 8.73MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 0 |
|
$0.5720 / $1.0515 | Buy Now |
|
Master Electronics | 12617 Factory Stock |
|
$0.3870 / $0.4629 | Buy Now |
Part Details for 4500-256-AL
4500-256-AL CAD Models
4500-256-AL Part Data Attributes
|
4500-256-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4500-256-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |