Part Details for 45000024 (ALTERNATE: CUSTOM-475-22) by RS Pro
Overview of 45000024 (ALTERNATE: CUSTOM-475-22) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45000024 (ALTERNATE: CUSTOM-475-22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72918395
|
RS | Rechargeable Battery Pack 7.2V 2.2Ah NiMH Wire Leads | RS PRO 45000024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1200 | RFQ |