Part Details for 4500223 (ALTERNATE: 4500223) by RS Pro
Overview of 4500223 (ALTERNATE: 4500223) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500223 (ALTERNATE: 4500223)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614690
|
RS | SPDT Relay PCB Mount 12Vdc Coil 15 A General Purpose Relay | RS PRO 4500223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$5.1300 | Buy Now |