Part Details for 450BXC10MEFCCC10X20 by Rubycon Corporation
Overview of 450BXC10MEFCCC10X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 450BXC10MEFCCC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL23365
|
Rutronik | BXC 10uF 450V 20% 10x20/5,0 CUT4,0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1340 / $0.1737 | Buy Now |
Part Details for 450BXC10MEFCCC10X20
450BXC10MEFCCC10X20 CAD Models
450BXC10MEFCCC10X20 Part Data Attributes:
|
450BXC10MEFCCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC10MEFCCC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 330 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450BXC10MEFCCC10X20
This table gives cross-reference parts and alternative options found for 450BXC10MEFCCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC10MEFCCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC10MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFCCC10X20 vs 450BXC10MKC10X20 |
NRWP100M450V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | 450BXC10MEFCCC10X20 vs NRWP100M450V10X20TBF |
B43821F5106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 450BXC10MEFCCC10X20 vs B43821F5106M000 |
B43821F5106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 450BXC10MEFCCC10X20 vs B43821F5106M001 |
450BXC10MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFCCC10X20 vs 450BXC10MCA10X20 |
450BXC10MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC10MEFCCC10X20 vs 450BXC10MEFCCA10X20 |
450BXC10MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFCCC10X20 vs 450BXC10MCE10X20 |
450BXC10MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFCCC10X20 vs 450BXC10MCC10X20 |
B43821F5106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 450BXC10MEFCCC10X20 vs B43821F5106M004 |
B43821F5106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 450BXC10MEFCCC10X20 vs B43821F5106M002 |