Part Details for 450U128R106B1C2 by CTS Corporation
Overview of 450U128R106B1C2 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 450U128R106B1C2
450U128R106B1C2 CAD Models
450U128R106B1C2 Part Data Attributes
|
450U128R106B1C2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
450U128R106B1C2
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 10000000ohm, 750V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
Manufacturer Series | 450(U,METSHA) | |
Package Diameter | 23.5 mm | |
Package Length | 11.5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Series | 450(U,METSHA) | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 750 V |