Part Details for 450BXC10MEFC12.5X16 by Rubycon Corporation
Overview of 450BXC10MEFC12.5X16 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXC10MEFC12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450BXC10MEFC12.5X16-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
598 In Stock |
|
$0.4277 / $1.4900 | Buy Now |
DISTI #
232-0BXC10MEFC125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 748 |
|
$0.4250 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 450VDC - 12.5mm dia x 16mm - -25 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.3760 / $1.2040 | Buy Now |
DISTI #
51703610
|
Verical | Cap Aluminum Lytic 10uF 450V 20%( 12.5 X 16mm) Radial 5mm 360mA 12000h 105C Bulk Min Qty: 60 Package Multiple: 20 Date Code: 1930 | Americas - 1000 |
|
$0.6412 / $1.5894 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 10UF 20% 450V RADIAL | 4000 |
|
$0.2654 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 450VDC - 12.5mm dia x 16mm - -25 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.3760 / $1.2040 | Buy Now |
Part Details for 450BXC10MEFC12.5X16
450BXC10MEFC12.5X16 CAD Models
450BXC10MEFC12.5X16 Part Data Attributes
|
450BXC10MEFC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC10MEFC12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.28 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 108 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC10MEFC12.5X16
This table gives cross-reference parts and alternative options found for 450BXC10MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC10MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC10MEFCCC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MEFCCC12.5X16 |
450BXC10MCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MCA12.5X16 |
450BXC10MCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MCE12.5X16 |
450BXC10MEFCCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MEFCCA12.5X16 |
450BXC10MEFCKC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MEFCKC12.5X16 |
450BXC10MCC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC10MEFC12.5X16 vs 450BXC10MCC12.5X16 |