Part Details for 450BXC15MEFC12.5X25 by Rubycon Corporation
Overview of 450BXC15MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXC15MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450BXC15MEFC12.5X25-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6493 | Buy Now |
DISTI #
232-0BXC15MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6010 / $1.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.4225 / $0.6133 | Buy Now |
DISTI #
59392716
|
Verical | Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 12000h 105C Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2107 | Americas - 1000 |
|
$0.6464 / $0.8518 | Buy Now |
DISTI #
450BXC15MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXC15MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.4225 / $0.6133 | Buy Now |
Part Details for 450BXC15MEFC12.5X25
450BXC15MEFC12.5X25 CAD Models
450BXC15MEFC12.5X25 Part Data Attributes
|
450BXC15MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC15MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.37 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC15MEFC12.5X25
This table gives cross-reference parts and alternative options found for 450BXC15MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC15MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450LLE15MEFCCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC15MEFC12.5X25 vs 450LLE15MEFCCE12.5X25 |
RD2W156M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, | Samwha Electronics | 450BXC15MEFC12.5X25 vs RD2W156M12025QR |
B43888C5156M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 450BXC15MEFC12.5X25 vs B43888C5156M002 |
RD2W156M12025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, | Samwha Electronics | 450BXC15MEFC12.5X25 vs RD2W156M12025JR |
450BXC15MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC15MEFC12.5X25 vs 450BXC15MKC12.5X25 |
MALREKB00FG215P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 450BXC15MEFC12.5X25 vs MALREKB00FG215P00K |
RD2W156M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, | Samwha Electronics | 450BXC15MEFC12.5X25 vs RD2W156M12025DR |
450BXC15MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC15MEFC12.5X25 vs 450BXC15MCA12.5X25 |
450LLE15MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXC15MEFC12.5X25 vs 450LLE15MEFCG412.5X25 |
450BXC15M12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC15MEFC12.5X25 vs 450BXC15M12.5X25 |