-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 10UF 20% 450V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4959
|
Newark | Cap, Alu Elec, 10Uf, 450V, Radial, Capacitance:10Μf, Voltage Rating:450V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Temperature Rohs Compliant: Yes |Rubycon 450BXW10MEFR10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6070 / $1.7300 | Buy Now |
DISTI #
1189-3176-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
46559 In Stock |
|
$0.5231 / $1.8200 | Buy Now |
DISTI #
232-450BXW10MEFR10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1849 |
|
$0.4470 / $1.3300 | Buy Now |
DISTI #
V36:1790_17723174
|
Arrow Electronics | Cap Aluminum Lytic 10uF 450V 20%( 10 X 16mm) Radial 5mm 130mA 10000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2407 | Americas - 1000 |
|
$0.4339 / $1.2678 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10 µF - ±20% Tolerance - 450 V - 10000 Hrs @ 105°C - Polar - Radial, Can Package - Through Hole. RoHS: Compliant |
2554 In Stock |
|
$0.4101 / $0.6073 | Buy Now |
DISTI #
61379307
|
Verical | Cap Aluminum Lytic 10uF 450V 20%( 10 X 16mm) Radial 5mm 130mA 10000h 105°C Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2151 | Americas - 2550 |
|
$0.6255 / $0.8435 | Buy Now |
DISTI #
79364243
|
Verical | Cap Aluminum Lytic 10uF 450V 20%( 10 X 16mm) Radial 5mm 130mA 10000h 105°C Bulk Min Qty: 23 Package Multiple: 1 Date Code: 2407 | Americas - 1000 |
|
$0.4339 / $0.9575 | Buy Now |
DISTI #
67010490
|
Verical | Cap Aluminum Lytic 10uF 450V 20%( 10 X 16mm) Radial 5mm 130mA 10000h 105°C Bulk Min Qty: 119 Package Multiple: 1 Date Code: 2301 | Americas - 841 |
|
$0.6376 / $0.6891 | Buy Now |
|
Quest Components | 672 |
|
$0.6060 / $1.5150 | Buy Now | |
DISTI #
C1S629500500197
|
Chip1Stop | Capacitor Aluminum Container: Bulk | 994 |
|
$0.2970 / $0.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450BXW10MEFR10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW10MEFR10X16
Rubycon Corporation
CAP ALUM 10UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.20125 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |