Part Details for 450BXW33MEFR12.5X25 by Rubycon Corporation
Overview of 450BXW33MEFR12.5X25 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW33MEFR12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8145
|
Newark | Cap, 33Μf, 450V, 20%, Capacitance:33Μf, Voltage Rating:450V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 450BXW33MEFR12.5X25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1282 |
|
$0.7000 / $1.8600 | Buy Now |
DISTI #
1189-2937-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1969 In Stock |
|
$0.5920 / $1.8800 | Buy Now |
DISTI #
232-450BXW33MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 394 |
|
$0.7620 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 450VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6470 / $2.0700 | Buy Now |
|
Bristol Electronics | 1014 |
|
RFQ | ||
DISTI #
SMC-450BXW33MEFR12.5X25
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2528 |
|
RFQ | |
DISTI #
450BXW33MEFR12.5X25
|
Avnet Abacus | Cap Aluminum 33uF 450V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 360mA 12000 hr 105�C Bulk (Alt: 450BXW33MEFR12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2480424
|
element14 Asia-Pacific | CAP, 33F, 450V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1282 |
|
$0.8356 / $2.1889 | Buy Now |
DISTI #
2480424
|
Farnell | CAP, 33F, 450V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1282 |
|
$0.7584 / $1.8458 | Buy Now |
Part Details for 450BXW33MEFR12.5X25
450BXW33MEFR12.5X25 CAD Models
450BXW33MEFR12.5X25 Part Data Attributes:
|
450BXW33MEFR12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW33MEFR12.5X25
Rubycon Corporation
CAP ALUM 33UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.36558 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |