Part Details for 450BXW39MEFR10X45 by Rubycon Corporation
Overview of 450BXW39MEFR10X45 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW39MEFR10X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7689
|
Newark | Cap, 39Μf, 450V, 20% Rohs Compliant: Yes |Rubycon 450BXW39MEFR10X45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1500 / $2.8300 | Buy Now |
DISTI #
1189-3188-ND
|
DigiKey | CAP ALUM 39UF 20% 450V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9964 / $2.8600 | Buy Now |
DISTI #
232-450BXW39MEFR10X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9600 / $1.0300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 39uF - 20% - 450VDC - 10mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9390 / $3.0050 | Buy Now |
DISTI #
450BXW39MEFR10X45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39uF, 450V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXW39MEFR10X45) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500500285
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 500 |
|
$0.5820 / $1.7200 | Buy Now |
DISTI #
2480426
|
element14 Asia-Pacific | CAP, 39F, 450V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0707 / $3.0570 | Buy Now |
DISTI #
2480426
|
Farnell | CAP, 39F, 450V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.9661 / $1.7918 | Buy Now |
Part Details for 450BXW39MEFR10X45
450BXW39MEFR10X45 CAD Models
450BXW39MEFR10X45 Part Data Attributes:
|
450BXW39MEFR10X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW39MEFR10X45
Rubycon Corporation
CAP ALUM 39UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39743 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |