Part Details for 450CXW150MEFR16X50 by Rubycon Corporation
Overview of 450CXW150MEFR16X50 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450CXW150MEFR16X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450CXW150MEFR16X50-ND
|
DigiKey | CAP ALUM 150UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
379 In Stock |
|
$2.1249 / $5.3700 | Buy Now |
DISTI #
232-450CXW150MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 275 |
|
$2.0100 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 450VDC - 16mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.7700 / $9.3300 | Buy Now |
DISTI #
SMC-450CXW150MEFR16X50
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 129 |
|
RFQ |
Part Details for 450CXW150MEFR16X50
450CXW150MEFR16X50 CAD Models
450CXW150MEFR16X50 Part Data Attributes:
|
450CXW150MEFR16X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW150MEFR16X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77942 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450CXW150MEFR16X50
This table gives cross-reference parts and alternative options found for 450CXW150MEFR16X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW150MEFR16X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW150MEFRKC16X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450CXW150MEFR16X50 vs 450CXW150MEFRKC16X50 |
450CXW150MEFRCA16X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450CXW150MEFR16X50 vs 450CXW150MEFRCA16X50 |
450QXW150MEFRGC16X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450CXW150MEFR16X50 vs 450QXW150MEFRGC16X50 |