Part Details for 450CXW68MEFR14.5X31.5 by Rubycon Corporation
Overview of 450CXW68MEFR14.5X31.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450CXW68MEFR14.5X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450CXW68MEFR14.5X31.5-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3191 | Buy Now |
DISTI #
232-CXW68MEFR145X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1600 / $3.0400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 450VDC - 14.5mm dia x 31.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0000 / $3.2000 | Buy Now |
Part Details for 450CXW68MEFR14.5X31.5
450CXW68MEFR14.5X31.5 CAD Models
450CXW68MEFR14.5X31.5 Part Data Attributes
|
450CXW68MEFR14.5X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW68MEFR14.5X31.5
Rubycon Corporation
PENCIL CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.52479 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450CXW68MEFR14.5X31.5
This table gives cross-reference parts and alternative options found for 450CXW68MEFR14.5X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW68MEFR14.5X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW68MEFRCA14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR14.5X31.5 vs 450CXW68MEFRCA14.5X31.5 |
450CXW68MEFRCC14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR14.5X31.5 vs 450CXW68MEFRCC14.5X31.5 |
450CXW68MEFRCE14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR14.5X31.5 vs 450CXW68MEFRCE14.5X31.5 |