Part Details for 450HB001M25 by Glenair Inc
Overview of 450HB001M25 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HB001M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5004
|
Newark | Connector |Glenair 450HB001M25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$70.3900 / $225.6600 | Buy Now |
DISTI #
3937-450HB001M25-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$346.6000 | Buy Now |
DISTI #
450HB001M25
|
Avnet Americas | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 25 - Bulk (Alt: 450HB001M25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$53.3320 / $250.7250 | Buy Now |
DISTI #
654-450HB001M25
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$76.2200 / $159.3900 | Order Now |
DISTI #
GLE450HB001M25
|
Heilind Electronics | QWIK-TY STRAIN RELIEF | Americas - 1 in Stock |
|
$116.1062 / $212.3789 | Buy Now |
DISTI #
450HB001M25
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.2200 / $227.5600 | Buy Now |
DISTI #
450HB001M25
|
Avnet Americas | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 25 - Bulk (Alt: 450HB001M25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$53.3320 / $250.7250 | Buy Now |
DISTI #
GLE450HB001M25
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 1 |
|
$116.1062 / $212.3789 | Buy Now |
|
Powell Electronics | Quik-Ty Strain Reliefs Min Qty: 1 | 34 |
|
$143.8900 / $257.1500 | Buy Now |
Part Details for 450HB001M25
450HB001M25 CAD Models
450HB001M25 Part Data Attributes:
|
450HB001M25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HB001M25
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |