Part Details for 450HS001N11 by Glenair Inc
Overview of 450HS001N11 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450HS001N11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5150
|
Newark | Connector |Glenair 450HS001N11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$35.9000 / $115.0800 | Buy Now |
DISTI #
10AH2247
|
Newark | 450Hs001N11 |Glenair 450HS001N11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 | Buy Now |
DISTI #
3937-450HS001N11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$176.7100 | Buy Now |
DISTI #
450HS001N11
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 450HS001N11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 430 Factory Stock |
|
$22.2924 | Buy Now |
DISTI #
654-450HS001N11
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$24.6200 / $113.6600 | Order Now |
DISTI #
71096612
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$45.4000 | Buy Now |
DISTI #
77948607
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$46.5641 / $109.2821 | Buy Now |
DISTI #
450HS001N11
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.2800 | Buy Now |
DISTI #
450HS001N11
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 450HS001N11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 430 Factory Stock |
|
$22.2924 | Buy Now |
DISTI #
GLE450HS001N11
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 019 On Order |
|
$59.2014 / $108.3050 | Buy Now |
Part Details for 450HS001N11
450HS001N11 CAD Models
450HS001N11 Part Data Attributes:
|
450HS001N11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS001N11
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |