Part Details for 450QXW15MEFR8X30 by Rubycon Corporation
Overview of 450QXW15MEFR8X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450QXW15MEFR8X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3485-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
346 In Stock |
|
$0.5029 / $1.6300 | Buy Now |
DISTI #
232-450QXW15MEFR8X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5020 / $1.5300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 8mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4690 / $1.5020 | Buy Now |
Part Details for 450QXW15MEFR8X30
450QXW15MEFR8X30 CAD Models
450QXW15MEFR8X30 Part Data Attributes
|
450QXW15MEFR8X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450QXW15MEFR8X30
Rubycon Corporation
CAP ALUM 15UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00246 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450QXW15MEFR8X30
This table gives cross-reference parts and alternative options found for 450QXW15MEFR8X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450QXW15MEFR8X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-KQ150M450V8X30F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450QXW15MEFR8X30 vs NRB-KQ150M450V8X30F |