Part Details for 451-00001C by LAIRD PLC
Overview of 451-00001C by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 451-00001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-451-00001C-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 250 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.3500 | Buy Now |
DISTI #
451-00001C
|
Avnet Americas | Bluetooth V5 with NFC and Integrated Antenna 2Mbps 71-Pin SMD Module Cut Tape - Product that comes on tape, but is not reeled (Alt: 451-00001C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$9.4700 / $11.7300 | Buy Now |
DISTI #
239-451-00001C
|
Mouser Electronics | Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) - Integrated Antenna - Cut tape RoHS: Compliant | 1699 |
|
$12.3500 | Buy Now |
|
GLYN GmbH & Co. KG | BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nord | 200 |
|
RFQ | |
|
New Advantage Corporation | BL654 - BLUETOOTH V5 / 802.15.4 / NFC MODULE (NORDIC NRF52840) � INTEGRATED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$16.7000 | Buy Now |
|
Symmetry Electronics | BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Cut tape Min Qty: 1 | In Stock |
|
$11.7300 | Buy Now |
Part Details for 451-00001C
451-00001C CAD Models
451-00001C Part Data Attributes
|
451-00001C
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
451-00001C
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-71 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-09-05 | |
Samacsys Manufacturer | Laird Technologies | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N71 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |