Part Details for 4510021 by Lapp Group
Overview of 4510021 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 4510021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05V-K1X0.5BL
|
TME | Wire, H05V-K, stranded, Cu, 0.5mm2, PVC, blue, 300V,500V, 100m Min Qty: 100 | 400 |
|
$0.1790 / $0.2780 | Buy Now |
DISTI #
1204069
|
Farnell | WIRE, H05V-K, BLUE, 0.5MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 114 |
|
$10.6142 / $14.6464 | Buy Now |
Part Details for 4510021
4510021 CAD Models
4510021 Part Data Attributes
|
4510021
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4510021
Lapp Group
Wire And Cable, 500V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.49 | |
Approvals | CE, VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 2.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |