Part Details for 4510031S by Lapp Group
Overview of 4510031S by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4510031S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05V-K1X0.50BR.250
|
TME | Wire, H05V-K, stranded, Cu, 0.5mm2, PVC, brown, 300V,500V, 250m, reel Min Qty: 250 | 750 |
|
$0.2310 / $0.3620 | Buy Now |