Part Details for 4510063 by Lapp Group
Overview of 4510063 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 4510063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72154976
|
RS | Hook up wire, H05V-K, 18 AWG/1C, 500V, HAR, CE, Gray | Lapp Group 4510063 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$25.3100 / $29.7600 | RFQ |
DISTI #
73038704
|
RS | Hook up wire, H05V-K, 18 AWG/1C, 500V, HAR, CE, Gray | Lapp Group 4510063 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$74.7600 / $97.1800 | RFQ |
DISTI #
H05V-K1X1.0GY
|
TME | Wire, H05V-K, stranded, Cu, 1mm2, PVC, grey, 300V,500V, 100m, Class: 5 Min Qty: 100 | 300 |
|
$0.2810 / $0.4350 | Buy Now |
DISTI #
1285826
|
Farnell | WIRE, H05V-K, GREY, 1MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$32.0576 / $37.3985 | Buy Now |
Part Details for 4510063
4510063 CAD Models
4510063 Part Data Attributes
|
4510063
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4510063
Lapp Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CE; EAC; EN; HAR; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |