Part Details for 4510143 by Lapp Group
Overview of 4510143 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4510143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05V-K1X1.0DBL
|
TME | Wire, H05V-K, stranded, Cu, 1mm2, PVC, dark blue, 300V,500V, 100m Min Qty: 100 | 400 |
|
$0.2810 / $0.4350 | Buy Now |
DISTI #
1285832
|
Farnell | WIRE, H05V-K, DK BLUE, 1MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Reel | 8 |
|
$18.8419 / $25.9893 | Buy Now |
Part Details for 4510143
4510143 CAD Models
4510143 Part Data Attributes
|
4510143
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4510143
Lapp Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CE; EAC; EN; HAR; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |