Part Details for 45111-0202 by Molex
Overview of 45111-0202 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45111-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9427
|
Newark | Cable Assy, 2Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Lock Plus Receptacle To Micro-Lock Plus Receptacle, No. Of Positions:2Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:26Awgrohs Compliant: Yes |Molex 45111-0202 (Alternate Part Number: 191128339117 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
0451110202
|
Avnet Americas | Cable Assembly UL 1061 0.15m 26AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing F-F Bag - Bulk (Alt: 0451110202) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4084 / $1.7915 | Buy Now |
DISTI #
45AC9427
|
Avnet Americas | Cable Assembly UL 1061 0.15m 26AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing F-F Bag - Bulk (Alt: 45AC9427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$1.7200 | Buy Now |
DISTI #
538-45111-0202
|
Mouser Electronics | Rectangular Cable Assemblies MICRO-LOCK PLUS 02P OTS ASSY RoHS: Compliant | 203 |
|
$1.3700 / $2.5900 | Buy Now |
DISTI #
71095813
|
RS | Micro Lock Plus to Micro Lock Plus Off the Shelf Cable Assembly, 2 Circuits | Molex Incorporated 45111-0202 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 1500 |
|
$1.9500 / $2.1300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
45111-0202
|
TTI | Rectangular Cable Assemblies MICRO-LOCK PLUS 02P OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
MOL45111-0202
|
Interstate Connecting Components | MICROLOCK PLUS CABLE BLACK 2-CKT 150MM | 11 |
|
$1.3305 / $1.5367 | Buy Now |
Part Details for 45111-0202
45111-0202 CAD Models
45111-0202 Part Data Attributes
|
45111-0202
Molex
Buy Now
|
Compare Parts:
45111-0202
Molex
|
Samacsys Manufacturer | Molex |