Part Details for 45114-0400 by Molex
Overview of 45114-0400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45114-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6057
|
Newark | Microlock Plus Cable Yellow 4 Ckt 50Mm |Molex 45114-0400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
0451140400
|
Avnet Americas | Cable Assembly Microlock Plus PVC 0.05m 26AWG 4 POS Wire to Board RCP to 4 POS Wire to Board RCP Yellow - Bulk (Alt: 0451140400) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-45114-0400
|
Mouser Electronics | Rectangular Cable Assemblies MicroLock Plus Yellow 4CKT 50MM RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.6900 | Buy Now |
DISTI #
0451140400
|
Avnet Americas | Cable Assembly Microlock Plus PVC 0.05m 26AWG 4 POS Wire to Board RCP to 4 POS Wire to Board RCP Yellow - Bulk (Alt: 0451140400) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |