Part Details for 45126-000030 by 3M Interconnect
Overview of 45126-000030 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45126-000030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-45126-000030-ND
|
DigiKey | 26P SKT NO CENTER POL 30AU Min Qty: 1 Lead time: 12 Weeks Container: Box |
889 In Stock |
|
$4.3368 / $7.4300 | Buy Now |
DISTI #
517-45126-000030
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 880 |
|
$5.4200 / $7.3600 | Buy Now |
DISTI #
45126-000030
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Bulk |
Americas - 900 In Stock |
|
$4.0100 / $5.4700 | Buy Now |
Part Details for 45126-000030
45126-000030 CAD Models
45126-000030 Part Data Attributes
|
45126-000030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45126-000030
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |