Part Details for 45130-020030 by 3M Interconnect
Overview of 45130-020030 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45130-020030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5381
|
Newark | Connector, Rcpt, 30Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |3M 45130-020030 Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.0200 | Buy Now |
DISTI #
45130-020030-ND
|
DigiKey | CONN RCPT 30POS IDC 30AWG GOLD Min Qty: 162 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5437 | Buy Now |
DISTI #
517-45130-020030
|
Mouser Electronics | Headers & Wire Housings 30P, .050" Pitch Skt POL, Latch, 30 Au RoHS: Compliant | 0 |
|
$4.7900 / $6.4700 | Order Now |
Part Details for 45130-020030
45130-020030 CAD Models
45130-020030 Part Data Attributes
|
45130-020030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45130-020030
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.92 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 45130-020030
This table gives cross-reference parts and alternative options found for 45130-020030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45130-020030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45130-010030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45130-020030 vs 45130-010030 |
45130-020000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45130-020030 vs 45130-020000 |
45130-000000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45130-020030 vs 45130-000000 |
45130-020030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45130-020030 vs 45130-020030 |
45130-010030 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, | 3M Interconnect | 45130-020030 vs 45130-010030 |
45130-010000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45130-020030 vs 45130-010000 |
45130-000030 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45130-020030 vs 45130-000030 |
45130-000000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45130-020030 vs 45130-000000 |