Part Details for 45140-000000 by 3M Interconnect
Overview of 45140-000000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45140-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-45140-000000-ND
|
DigiKey | 40P SKT NO CP Min Qty: 1 Lead time: 12 Weeks Container: Box |
620 In Stock |
|
$4.6173 / $7.9200 | Buy Now |
DISTI #
517-45140-000000
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 630 |
|
$5.7800 / $7.8300 | Buy Now |
DISTI #
45140-000000
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk |
Americas - 1260 In Stock |
|
$4.9000 / $6.1400 | Buy Now |
Part Details for 45140-000000
45140-000000 CAD Models
45140-000000 Part Data Attributes
|
45140-000000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45140-000000
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |