Part Details for 45140-010030 by 3M Interconnect
Overview of 45140-010030 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45140-010030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-45140-010030-ND
|
DigiKey | 40P SKT CP NO F-LATCH 30AU Min Qty: 1 Lead time: 12 Weeks Container: Box |
608 In Stock |
|
$4.9256 / $8.2700 | Buy Now |
DISTI #
517-45140-010030
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 606 |
|
$4.9200 / $8.2500 | Buy Now |
DISTI #
MMM7100284402
|
Heilind Electronics | 40P .050 IDC SKT,CNTR POL,30AU | Americas - 0 in Stock |
|
$5.4765 / $5.5621 | Buy Now |
DISTI #
45140-010030
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk |
Americas - 630 In Stock |
|
$4.7800 / $6.4900 | Buy Now |
Part Details for 45140-010030
45140-010030 CAD Models
45140-010030 Part Data Attributes
|
45140-010030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45140-010030
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |