-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0451450410
|
Avnet Americas | Cable Assembly Discrete Wire 1m 22AWG 4 POS R Squba to 4 POS R Squba RCP-RCP - Bulk (Alt: 0451450410) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5847 / $10.6248 | Buy Now |
DISTI #
81AC1778
|
Avnet Americas | Cable Assembly Discrete Wire 1m 22AWG 4 POS R Squba to 4 POS R Squba RCP-RCP - Bulk (Alt: 81AC1778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$9.5200 / $12.0700 | Buy Now |
DISTI #
538-45145-0410
|
Mouser Electronics | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 1.0m 4Ckt BLK RoHS: Compliant | 185 |
|
$8.6800 / $12.0200 | Buy Now |
DISTI #
71518324
|
RS | Squba Off the Shelf Receptacle Cable Assembly, 1m, 4 Circuits, Sealed IP68 | Molex Incorporated 45145-0410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$11.8700 / $13.7200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG RoHS: Compliant |
600 Partner Stock |
|
$6.8200 / $8.9000 | Buy Now |
DISTI #
45145-0410
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 1.0m 4Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.8500 / $8.4000 | Buy Now |
DISTI #
MOL45145-0410
|
Interstate Connecting Components | CAB ASY,4 CKT RECPT,1M SQUBA | 12 |
|
$9.0841 / $9.2198 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 1m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG RoHS: Compliant |
600 Partner Stock |
|
$6.8200 / $8.9000 | Buy Now |
DISTI #
10190030
|
TestEquity LLC | Molex 45145-0410 Rectangular Cable Assemblies Squba Ots Cable Receptacle, Sr 1.0M 4 Circuit, Blk | 600 |
|
$8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45145-0410
Molex
Buy Now
|
Compare Parts:
45145-0410
Molex
|
Samacsys Manufacturer | Molex |