Part Details for 452-2-K14-LN2-100A by E-T-A
Overview of 452-2-K14-LN2-100A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452-2-K14-LN2-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452-2-K14-LN2-100A-ND
|
DigiKey | CIR BRKR THRM-MAG 100A 28VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.4800 | Buy Now |
DISTI #
457-4522K14LN2100A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. RoHS: Compliant | 0 |
|
$367.7700 / $445.4800 | Order Now |
DISTI #
70129013
|
RS | Circuit Breaker Thermal-Mag. Standard Delay Curve Aircraft App. 28VDC 1P 100A | E-T-A Circuit Protection and Control 452-2-K14-LN2-100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$410.7900 / $456.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.1100 / $356.9000 | Buy Now |
DISTI #
000000000003900574
|
Sager | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/o Min Qty: 1 | 0 |
|
$208.0100 / $439.5400 | Buy Now |