Part Details for 4520143 (ALTERNATE: 4520143 CX328) by Lapp Group
Overview of 4520143 (ALTERNATE: 4520143 CX328) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4520143 (ALTERNATE: 4520143 CX328)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73038770
|
RS | Hook up wire, H07V-K, 12 AWG/1C, 750V, HAR, CE, Dark Blue | Lapp Group 4520143 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$219.1500 / $240.8300 | RFQ |