Part Details for 4520143 by Lapp Group
Overview of 4520143 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4520143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V-K1X4.0DBL
|
TME | Wire, H07V-K, stranded, Cu, 4mm2, PVC, dark blue, 450V,750V, 100m Min Qty: 1 | 167 |
|
$0.8300 / $1.4400 | Buy Now |
Part Details for 4520143
4520143 CAD Models
4520143 Part Data Attributes
|
4520143
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4520143
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAYING IN TUBES, EXPOSED OR BURIED IN PLASTER | |
Approvals | CE; EAC; EN; HAR | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |