Part Details for 45204-600230 by 3M Interconnect
Overview of 45204-600230 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45204-600230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5391
|
Newark | Connector, Header, 4 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:452 Series Rohs Compliant: Yes |3M 45204-600230 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9500 | Buy Now |
DISTI #
3M15532-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
370 In Stock |
|
$1.3290 / $2.5600 | Buy Now |
DISTI #
7100243434
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Tray - Trays (Alt: 7100243434) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
$1.1247 | Buy Now |
DISTI #
517-45204-600230
|
Mouser Electronics | Headers & Wire Housings 4P, .050" Pitch HDR Vert Thru-Hole,30Au RoHS: Compliant | 0 |
|
$1.3100 / $1.7200 | Order Now |
DISTI #
MMM7100243434
|
Heilind Electronics | 7010397319 80001405051 .050Hdr\\04\\VTH\\30Au | Americas - 378 in Stock |
|
$1.5572 / $1.6067 | Buy Now |
DISTI #
MMM7100243434
|
Interstate Connecting Components | 7010397319 80001405051 .050Hdr\\04\\VTH\\30Au | 126 |
|
$1.5572 / $1.6067 | Buy Now |
Part Details for 45204-600230
45204-600230 CAD Models
45204-600230 Part Data Attributes:
|
45204-600230
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45204-600230
3M Interconnect
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 45204-600230
This table gives cross-reference parts and alternative options found for 45204-600230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45204-600230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45204-620230 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | 3M Interconnect | 45204-600230 vs 45204-620230 |
45204-620200 | TWO PART BOARD CONNECTOR | 3M Electronics | 45204-600230 vs 45204-620200 |
45204-600200 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | 3M Interconnect | 45204-600230 vs 45204-600200 |
45204-600230 | TWO PART BOARD CONNECTOR | 3M Electronics | 45204-600230 vs 45204-600230 |
45204-620200 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | 3M Interconnect | 45204-600230 vs 45204-620200 |