Part Details for 45220-600200 by 3M Electronics
Overview of 45220-600200 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 45220-600200
45220-600200 CAD Models
45220-600200 Part Data Attributes
|
45220-600200
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
45220-600200
3M Electronics
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.21 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 45220-600200
This table gives cross-reference parts and alternative options found for 45220-600200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45220-600200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-10-04-FM-D-185-085 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 45220-600200 vs FW-10-04-FM-D-185-085 |
FW-10-02-F-D-070-155 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 45220-600200 vs FW-10-02-F-D-070-155 |
FW-10-02-F-D-070-210 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 45220-600200 vs FW-10-02-F-D-070-210 |
45220-620200 | TWO PART BOARD CONNECTOR | 3M Electronics | 45220-600200 vs 45220-620200 |
FW-10-04-F-D-170-100 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 45220-600200 vs FW-10-04-F-D-170-100 |
BD030-20-B-A-0350-0300-L-E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 45220-600200 vs BD030-20-B-A-0350-0300-L-E |
FW-10-02-F-D-160-075 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 45220-600200 vs FW-10-02-F-D-160-075 |
BD030-20-B-A-0200-0300-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 45220-600200 vs BD030-20-B-A-0200-0300-L-G |
BD030-20-B-A-0350-0300-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 45220-600200 vs BD030-20-B-A-0350-0300-L-G |
BD030-20-B-K-0200-0300-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 45220-600200 vs BD030-20-B-K-0200-0300-L-D |