Part Details for 45226-600230 by 3M Interconnect
Overview of 45226-600230 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45226-600230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-45226-600230-ND
|
DigiKey | 26P HDR ST VTH 30AU Min Qty: 1 Lead time: 12 Weeks Container: Box |
836 In Stock |
|
$3.5467 / $6.1200 | Buy Now |
DISTI #
517-45226-600230
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARDMOUNT HEADER RoHS: Compliant | 840 |
|
$4.2800 / $6.0500 | Buy Now |
DISTI #
45226-600230
|
TTI | Headers & Wire Housings SHROUDED BOARDMOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Bulk |
Americas - 840 In Stock |
|
$4.1600 / $4.4200 | Buy Now |
Part Details for 45226-600230
45226-600230 CAD Models
45226-600230 Part Data Attributes
|
45226-600230
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45226-600230
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |