Part Details for 45240-620230 by 3M Interconnect
Overview of 45240-620230 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45240-620230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8904
|
Newark | Conn, Header, 40Pos, 2Row, 1.27Mm, Th Rohs Compliant: Yes |3M 45240-620230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 | Buy Now |
DISTI #
19-45240-620230-ND
|
DigiKey | 40P HDR ST VTH LATCH 30AU Min Qty: 1 Lead time: 12 Weeks Container: Tray |
378 In Stock |
|
$5.7255 / $9.6100 | Buy Now |
DISTI #
517-45240-620230
|
Mouser Electronics | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant | 420 |
|
$5.7200 / $9.5600 | Buy Now |
DISTI #
MMM7100284408
|
Heilind Electronics | 40P .050 L/E HDR VRT TH 30AU CTR POL | Americas - 0 in Stock |
|
$6.3658 / $6.4654 | Buy Now |
DISTI #
45240-620230
|
TTI | Headers & Wire Housings SHROUDED BOARD MOUNT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 84 Container: Bulk |
Americas - 420 In Stock |
|
$5.6600 / $7.4700 | Buy Now |
DISTI #
4335432
|
element14 Asia-Pacific | CONN, HEADER, 40POS, 2ROW, 1.27MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6516 / $16.2192 | Buy Now |
DISTI #
4335432
|
Farnell | CONN, HEADER, 40POS, 2ROW, 1.27MM, TH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$10.6763 / $16.2580 | Buy Now |
Part Details for 45240-620230
45240-620230 CAD Models
45240-620230 Part Data Attributes
|
45240-620230
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45240-620230
3M Interconnect
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |