Part Details for 4525DO-SS3AS015APF by TE Connectivity
Overview of 4525DO-SS3AS015APF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4525DO-SS3AS015APF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525DO-SS3AS015APF-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4525DO-SS3AS015APF
|
Avnet Americas | PRESS XDCR,DIGITAL,PSI RANGE - Bulk (Alt: 4525DO-SS3AS015APF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4525DOSS3AS15APF
|
Mouser Electronics | Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE | 0 |
|
$68.1600 / $68.1700 | Order Now |
DISTI #
TSS4525DO-SS3AS015APF
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,PSI RANGE |
120 In Stock |
|
$49.9500 / $66.2800 | Buy Now |
DISTI #
4525DO-SS3AS015APF
|
TTI | Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$68.1600 | Buy Now |
DISTI #
TSS4525DO-SS3AS015APF
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI | 0 |
|
$54.2160 / $54.9487 | Buy Now |
|
Master Electronics | PRESS XDCR,DIGITAL,PSI RANGE |
120 In Stock |
|
$49.9500 / $66.2800 | Buy Now |
Part Details for 4525DO-SS3AS015APF
4525DO-SS3AS015APF CAD Models
4525DO-SS3AS015APF Part Data Attributes:
|
4525DO-SS3AS015APF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-SS3AS015APF
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, CERAMIC, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 9.9 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 4525DO-SS3AS015APF
This table gives cross-reference parts and alternative options found for 4525DO-SS3AS015APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4525DO-SS3AS015APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4525DO-SS3AS015AP-F | Peizoresistive Sensor, Absolute, 0.25%, Rectangular, Through Hole Mount | TE Connectivity | 4525DO-SS3AS015APF vs 4525DO-SS3AS015AP-F |