-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-453-00041RCT-ND
|
DigiKey | RF TXRX MODULE BT TRACE PIN SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2672 In Stock |
|
$8.3375 / $8.5900 | Buy Now |
DISTI #
453-00041R
|
Avnet Americas | Bluetooth Module 5.1 1Mbps/2Mbps/125kbps T/R - Tape and Reel (Alt: 453-00041R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.1300 / $8.5900 | Buy Now |
DISTI #
239-453-00041R
|
Mouser Electronics | Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) RoHS: Compliant | 1469 |
|
$8.3300 / $8.5900 | Buy Now |
DISTI #
453-00041R
|
Avnet Americas | Bluetooth Module 5.1 1Mbps/2Mbps/125kbps T/R - Tape and Reel (Alt: 453-00041R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.1300 / $8.5900 | Buy Now |
|
Symmetry Electronics | BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) Min Qty: 1 | 0 |
|
$8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
453-00041R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
453-00041R
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 30 |