Part Details for 4531-440-SS by RAF Electronic Hardware
Overview of 4531-440-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4531-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8875
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 7.95Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:7.95Mm, Overall Length:12.71Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4531-440-SS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3208 |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
1772-1477-ND
|
DigiKey | HEX STANDOFF #4-40 SS 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
24 In Stock |
|
$0.5939 / $1.1900 | Buy Now |
DISTI #
761-4531-440-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 472 |
|
$0.5930 / $0.9500 | Buy Now |
DISTI #
70006531
|
RS | Standoff, 1/4 Hex Male/Female, 4-40 Thread, Stainless Steel, .312 Length | RAF 4531-440-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 448 |
|
$1.0000 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Standoff Hex M/F 4-40-THD Stainless Steel |
148 In Stock 6428 Factory Stock |
|
$0.5380 / $0.6960 | Buy Now |
DISTI #
51685636
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Plain Min Qty: 148 Package Multiple: 148 Date Code: 1920 | Americas - 148 |
|
$0.8792 | Buy Now |
DISTI #
RAF4531-440-SS
|
DB Roberts | HEX MALE-FEMALE STANDOFF 1/4 HEX X 5/16 LENGTH | 122 |
|
$2.0330 / $2.8931 | Buy Now |
|
Master Electronics | Standoff Hex M/F 4-40-THD Stainless Steel |
148 In Stock 6428 Factory Stock |
|
$0.5380 / $0.6960 | Buy Now |