Part Details for 4534-440-AL-7 by RAF Electronic Hardware
Overview of 4534-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4534-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8891
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:17.46Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-440-AL-7 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.5070 | Buy Now |
DISTI #
1772-2058-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6750 In Stock |
|
$0.2678 / $0.5500 | Buy Now |
DISTI #
761-4534-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 970 |
|
$0.2670 / $0.4800 | Buy Now |
DISTI #
70006381
|
RS | Standoff, Hex, Aluminum, Male/Female, 4-40, 0.5" (12.7 mm), Clear Iridite | RAF 4534-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 303 |
|
$0.4620 / $0.5500 | Buy Now |
|
Bisco Industries | 327 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.2248 / $0.3423 | Buy Now | |
DISTI #
RAF4534-440-AL-7
|
DB Roberts | 1/4X1/2X4-40 HEX M/F AL/CLR | 0 |
|
RFQ |
Part Details for 4534-440-AL-7
4534-440-AL-7 CAD Models
4534-440-AL-7 Part Data Attributes:
|
4534-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4534-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |