Part Details for 453930-4 by TE Connectivity
Overview of 453930-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 453930-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0715
|
Newark | Wire Crimper |Amp Te Connectivity 453930-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
453930-4-ND
|
DigiKey | WIRE CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
453930-4
|
Avnet Americas | WIRE CRIMPER - Bulk (Alt: 453930-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-453930-4
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP453930-4
|
Heilind Electronics | WIRE CRIMPER | Americas - 1 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | WIRE CRIMPER RoHS: Compliant | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
453930-4
|
Avnet Americas | WIRE CRIMPER - Bulk (Alt: 453930-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
453930-4
|
Avnet Americas | WIRE CRIMPER - Bulk (Alt: 453930-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP453930-4
|
Interstate Connecting Components | WIRE CRIMPER | 1 |
|
$134.1912 / $198.4127 | Buy Now |
Part Details for 453930-4
453930-4 CAD Models
453930-4 Part Data Attributes
|
453930-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
453930-4
TE Connectivity
(453930-4) WIRE CRIMPER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |