Part Details for 4542-632-B by RAF Electronic Hardware
Overview of 4542-632-B by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCRJ454-2 | Coilcraft Inc | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | |
R4S24542NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4S24542DVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for 4542-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7697
|
Newark | 1/4 Hex X 1.00 Length |Raf Electronic Hardware 4542-632-B RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0 Container: Bulk | 8008 |
|
$1.8300 / $2.1800 | Buy Now |
DISTI #
1772-2284-ND
|
DigiKey | 1/4 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
233 In Stock |
|
$0.9908 / $1.9800 | Buy Now |
DISTI #
761-4542-632-B
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1.00 Length Hex Male-Female Standoff RoHS: Compliant | 500 |
|
$0.9160 / $1.6600 | Buy Now |
DISTI #
71740654
|
RS | Hex Male-Female Standoff, 1/4 Hex X 1.00 Length | RAF 4542-632-B RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1400 | RFQ |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Nickel RoHS: Compliant |
288 In Stock 4615 Factory Stock |
|
$0.8740 / $1.0610 | Buy Now |
DISTI #
51686007
|
Verical | Standoff Hex M/F 6-32-THD Brass Plain Min Qty: 212 Package Multiple: 212 Date Code: 2001 | Americas - 212 |
|
$1.2207 / $1.3780 | Buy Now |
DISTI #
25628024
|
Verical | Standoff Hex M/F 6-32-THD Brass Plain Min Qty: 52 Package Multiple: 1 | Americas - 105 |
|
$0.1615 | Buy Now |
DISTI #
C1S619000065975
|
Chip1Stop | Standoff Hex Male-Female M/F 6-32-THD 6.35mm-A/F Brass RoHS: Compliant | 105 |
|
$0.1615 | Buy Now |
DISTI #
RAF4542-632-B
|
DB Roberts | NO PLATE-HEX MALE-FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Nickel RoHS: Compliant |
288 In Stock 4615 Factory Stock |
|
$0.8740 / $1.0610 | Buy Now |